Samtec QTE Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€22.67

(exc. VAT)

€27.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8€11.335€22.67-
10 - 48€10.59€21.186%
50 - 98€9.715€19.4314%
100 +€9.155€18.3119%

*price indicative

RS Stock No.:
208-9063
Mfr. Part No.:
QTE-040-02-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTE

Product Type

PCB Header

Pitch

800μm

Current

2A

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

225V

The Samtec 80 position connector has outer shroud contacts surface mount gold.

Connector Type Header, Outer Shroud Contacts

Number of Positions 80

Pitch 0.031" (0.80mm)

Number of Rows 2

Mounting Type Surface Mount

Features Board Guide, Ground Bus (Plane), Pick and Place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy