Samtec QTH Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€21.34

(exc. VAT)

€26.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8€10.67€21.34
10 - 48€9.96€19.92
50 - 198€9.145€18.29
200 +€8.62€17.24

*price indicative

RS Stock No.:
208-9075
Mfr. Part No.:
QTH-020-01-L-D-DP-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Pitch

500μm

Number of Contacts

40

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 40 position connector differential pair array with male surface mount gold.

Connector Type Differential Pair Array, Male

Number of Positions 40

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy