Samtec QTH Series Right Angle Surface PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€25.22

(exc. VAT)

€31.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8€12.61€25.22-
10 - 48€11.775€23.556%
50 - 198€10.81€21.6214%
200 +€10.19€20.3819%

*price indicative

RS Stock No.:
208-9098
Mfr. Part No.:
QTH-040-01-L-D-DP-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Current

2.2A

Pitch

500μm

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

220V

The Samtec 80 position connector differential pair array with surface mount gold.

Connector Type Differential Pair Array, Male

Number of Positions 80

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy