Samtec SIB Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 208-9420
- Mfr. Part No.:
- SIB-116-02-F-S-LC
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 14 units)*
€110.17
(exc. VAT)
€135.51
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 56 | €7.869 | €110.17 |
| 70 - 126 | €7.136 | €99.90 |
| 140 + | €6.429 | €90.01 |
*price indicative
- RS Stock No.:
- 208-9420
- Mfr. Part No.:
- SIB-116-02-F-S-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SIB | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Silver, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SIB | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Silver, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 2.54 mm one-piece interface has 16 contact which used 2.6 A of current per pin.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
