Wurth Elektronik WR-WTB Series Vertical PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 211-3006
- Mfr. Part No.:
- 62000811622
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 1000 more to save €29.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€239.50
(exc. VAT)
€294.50
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | €0.479 | €239.50 | - |
| 1000 + | €0.45 | €225.00 | €29.00 |
*price indicative
- RS Stock No.:
- 211-3006
- Mfr. Part No.:
- 62000811622
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
The Wurth Elektronik WR-WTB 2.00 mm male vertical shrouded header has beige and white colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -25 up to +85 °C operating temperature
It has UL Approval
It is RoHS compliant
Related links
- Wurth Elektronik WR-WTB Series Vertical PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical PCB Header 2 mm Pitch Shrouded
