Wurth Elektronik WR-WTB Series Vertical PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.35

(exc. VAT)

€6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.535€5.35
50 - 190€0.496€4.96
200 +€0.46€4.60

*price indicative

RS Stock No.:
211-3008
Mfr. Part No.:
62000811622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

The Wurth Elektronik WR-WTB 2.00 mm male vertical shrouded header has beige and white colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy