Wurth Elektronik WR-WTB Series Right Angle PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€265.00

(exc. VAT)

€326.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000€0.265€265.00-
2000 +€0.25€250.005%

*price indicative

RS Stock No.:
211-3009
Mfr. Part No.:
62000811722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy