Wurth Elektronik WR-WTB Series Right Angle PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 211-3010
- Mfr. Part No.:
- 62000811722
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.298 | €2.98 | - |
| 50 - 190 | €0.276 | €2.76 | €1.10 |
| 200 - 490 | €0.257 | €2.57 | €8.20 |
| 500 + | €0.24 | €2.40 | €29.00 |
*price indicative
- RS Stock No.:
- 211-3010
- Mfr. Part No.:
- 62000811722
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-WTB | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-WTB | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.00 mm male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -25 up to +85 °C operating temperature
It has UL Approval
It is RoHS compliant
Related links
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
