Wurth Elektronik WR-WTB Series Right Angle PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40€0.388€3.88
50 - 190€0.359€3.59
200 - 490€0.335€3.35
500 +€0.314€3.14

*price indicative

RS Stock No.:
211-3022
Mfr. Part No.:
62001011722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links