Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 93 more to save €15.53

View bulk pricing options

Subtotal (1 tube of 31 units)*

€80.72

(exc. VAT)

€99.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
31 - 62€2.604€80.72-
93 - 124€2.437€75.55€15.53
155 +€2.292€71.05€48.36

*price indicative

RS Stock No.:
211-3052
Mfr. Part No.:
62401421722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Pitch

2mm

Current

3A

Housing Material

PBT

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik dual row male shrouded header has PBT insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links