Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 211-3088
- Mfr. Part No.:
- 62501021621
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€7.67
(exc. VAT)
€9.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.534 | €7.67 |
| 25 - 45 | €1.424 | €7.12 |
| 50 - 95 | €1.324 | €6.62 |
| 100 + | €1.238 | €6.19 |
*price indicative
- RS Stock No.:
- 211-3088
- Mfr. Part No.:
- 62501021621
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-BHD | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-BHD | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-BHD 2.00 mm male box header has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +125 °C operating temperature
It has UL Approval
It is RoHS compliant
Related links
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Vertical Surface PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header 2.54mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
