Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row

Get a bulk buy discount

Add 10 more to save €4.00

View bulk pricing options

Subtotal (1 unit)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.39-
10 +€4.99€4.00

*price indicative

RS Stock No.:
211-3189
Mfr. Part No.:
62504422021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

44

Number of Rows

2

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male box header with lever has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy