Wurth Elektronik WR-BHD Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row

Get a bulk buy discount

Add 900 more to save 7%

View bulk pricing options

Subtotal (1 reel of 450 units)*

€904.50

(exc. VAT)

€1,111.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450€2.01€904.50-
900 +€1.862€837.907%

*price indicative

RS Stock No.:
211-3210
Mfr. Part No.:
62531420621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male SMT box header has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy