Molex MicroClasp Series Vertical Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

€73.92

(exc. VAT)

€90.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€0.924€73.92

*price indicative

RS Stock No.:
213-4662
Mfr. Part No.:
559172810
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MicroClasp

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

28

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Plating

Tin

Contact Material

Tin

Termination Type

Tin

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex PCB Header

comes with a Vertical body orientation and 28 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy