Molex Milli-Grid Series Vertical Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4733
- Mfr. Part No.:
- 878310842
- Manufacturer:
- Molex
Get a bulk buy discount
Add 15 more to save €2.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | €2.448 | €12.24 | - |
| 15 - 20 | €2.268 | €11.34 | €2.70 |
| 25 + | €2.06 | €10.30 | €9.70 |
*price indicative
- RS Stock No.:
- 213-4733
- Mfr. Part No.:
- 878310842
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Tin | |
| Contact Gender | Male | |
| Tail Pin Length | 2.50mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Tin | ||
Contact Gender Male | ||
Tail Pin Length 2.50mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header
comes with a Vertical body orientation and 8 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
