Molex Milli-Grid Series Vertical Surface PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4764
Mfr. Part No.:
878321616
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid Connector System

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125 V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 16 number of contacts.

2 number of rows

2mm pitch

Related links