Molex Milli-Grid Series Vertical Surface PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.06

(exc. VAT)

€7.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.212€6.06
10 +€1.124€5.62

*price indicative

RS Stock No.:
213-4766
Mfr. Part No.:
878321622
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Pitch

2mm

Current

2A

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid Connector System

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Right Angle body orientation and 16 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy