Molex Milli-Grid Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 23 units)*

€44.21

(exc. VAT)

€54.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
23 +€1.922€44.21

*price indicative

RS Stock No.:
213-4785
Mfr. Part No.:
878332019
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Milli Grid

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.16mm

Contact Gender

Male

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020)

Mating Pin Length

3.6mm

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Right Angle body orientation and 20 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy