Molex C-Grid Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 69 units)*

€58.10

(exc. VAT)

€71.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
69 +€0.842€58.10

*price indicative

RS Stock No.:
213-4826
Distrelec Article No.:
304-57-668
Mfr. Part No.:
879110611
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

C-Grid

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Tin

Row Pitch

2.54mm

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL E29179

Voltage

250V

RoHS Status: Exempt

COO (Country of Origin):
ID
The Molex PCB Header

comes with a Right Angle body orientation and 6 number of contacts.

2 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy