Molex C-Grid Series Vertical Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.35

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,515 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.27€6.35
25 - 45€1.172€5.86
50 - 95€1.092€5.46
100 +€0.98€4.90

*price indicative

RS Stock No.:
213-4834
Mfr. Part No.:
879142016
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

C-Grid

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex PCB Header

comes with a Vertical body orientation and 20 number of contacts.

2 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy