Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.70

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,550 unit(s) shipping from 16 November 2026
  • Final 2,270 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
10 - 90€0.37€3.70-
100 - 190€0.34€3.408%
200 - 490€0.316€3.1614%
500 +€0.295€2.9520%

*price indicative

RS Stock No.:
213-8858
Mfr. Part No.:
653003114822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

1A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.25mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN
The Wurth Elektronik SMT male shrouded header has PA46 insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy