Wurth Elektronik WR-MM Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 19 units)*

€24.40

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
19 - 38€1.284€24.40
57 - 76€1.202€22.84
95 - 171€1.108€21.05
190 +€1.027€19.51

*price indicative

RS Stock No.:
214-6411
Mfr. Part No.:
690367192072
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MM

Pitch

2.54mm

Current

1.5A

Housing Material

PBT

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Matt Tin over Nickel

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Female

Tail Pin Length

2.9mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL E323964

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik female connector has phosphor bronze contacts. These contacts are plated with matte tin over nickel.

It has stamped contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy