Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header, 15 Contact(s), 1.5 mm Pitch, 2 Row,
- RS Stock No.:
- 215-3060
- Mfr. Part No.:
- 10158514-0015SR1LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €3.348 | €33.48 |
| 50 - 90 | €3.094 | €30.94 |
| 100 - 2490 | €2.819 | €28.19 |
| 2500 + | €2.639 | €26.39 |
*price indicative
- RS Stock No.:
- 215-3060
- Mfr. Part No.:
- 10158514-0015SR1LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | TPE | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material TPE | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC 15-pin wire to board header has current carrying capacity of 2A and cable external diameter from 24 AWG to 28 AWG. This header has nature colour and Sn plating.
Housing with positive locking
Ensures secure mating retention
Hold down features
Increase the board grip force
Terminal-Position-Assurance (TPA)
Ensures proper terminal insertion position and retention
Polarized mating geometry
Prevents visual mismatching
Connector Positioning Assurance (CPA)
Assures that connectors are properly mated and locked
together
Related links
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions Minitek Multipitch Series Right Angle Surface PCB Header 1.25 mm Pitch,
- Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header 2.0mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch
