Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 218-0839
- Mfr. Part No.:
- 71918-140LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 2 units)*
€8.90
(exc. VAT)
€10.94
(inc. VAT)
In Stock
- Plus 246 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.45 | €8.90 |
*price indicative
- RS Stock No.:
- 218-0839
- Mfr. Part No.:
- 71918-140LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4.32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 40 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 4.32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol FCI Quickie wire to board vertical connector has double row, 40 positions and 2.54 mm dimension. It has eject latch shrouded header of 0.38 μm dimension and gold or GXT plated.
Number of contacts 40
Number of rows 2
Orientation vertical
Through-hole termination style
Colour - housing black
Operating temperature range -65 °C to +125 °C
Related links
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
