Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 pack of 3 units)*

€4.02

(exc. VAT)

€4.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +€1.34€4.02

*price indicative

RS Stock No.:
218-0841
Mfr. Part No.:
71918-210LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Current

1A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Plastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Quickie

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

4.32mm

Standards/Approvals

MIL-G-45204, MIL-G-45662, MIL-M-245l9, MIL-P-55110, UL-94

Voltage

1000Vrms

COO (Country of Origin):
FR
The Amphenol FCI Quickie wire to board vertical connector has double row, 10 positions and 2.54 mm dimension pitch. It has eject latch shrouded header of 0.38 μm dimension and gold or GXT plated.

Through-hole termination style

Colour – Housing Grey

Material Contact Phosphor Bronze

Operating Temperature Range -65°C to +125°C

Solder process Compatible with Wave Soldering Processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy