Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 pack of 5 units)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.224€6.12

*price indicative

RS Stock No.:
218-0847
Mfr. Part No.:
75869-304LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Plastic

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin Lead

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

4.32mm

Standards/Approvals

No

Voltage

1000Vrms

COO (Country of Origin):
FR
The Amphenol FCI Quickie wire to board vertical connector has double row and 2.54 mm dimension pitch. It has shrouded header of 0.38 μm dimension and gold or GXT™ plated.

Low profile header component

Through-hole termination style

Colour - Housing blue

Solder process compatible with wave soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy