Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 218-0852
- Mfr. Part No.:
- 76385-305LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.03
(exc. VAT)
€9.875
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.606 | €8.03 |
| 50 - 245 | €1.526 | €7.63 |
| 250 + | €1.388 | €6.94 |
*price indicative
- RS Stock No.:
- 218-0852
- Mfr. Part No.:
- 76385-305LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Dubox | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Dubox | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1000V | ||
- COO (Country of Origin):
- FR
The Amphenol FCI Dubox 2.54mm board to board connector has shrouded header, double row, and straight connector.
Number of contacts 10
Number of rows 2
Orientation vertical
Phosphor bronze contact
Operating temperature range-40°C to +125°C
Plating contact area 0.76μm (30μin) gold tail
Solder process wave soldering
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch
