Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€12.17€2.434-
10 - 24€11.59€2.3184%
25 - 49€10.81€2.16211%
50 +€9.95€1.9918%

*price indicative

Packaging Options:
RS Stock No.:
182-2499
Mfr. Part No.:
76383-305LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Header

Number of Rows

2

Pitch

2.54mm

Current

12A

Housing Material

Glass Filled Thermoplastic

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

1kV

Series

Dubox

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy