Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row,

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€223.00

(exc. VAT)

€274.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000€0.223€223.00-
2000 - 4000€0.215€215.003%
5000 +€0.196€196.0012%

*price indicative

RS Stock No.:
218-0857
Mfr. Part No.:
77311-818-03LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Mating Pin Length

5.84mm

Voltage

1.5kV

COO (Country of Origin):
FR
The Amphenol FCI BergStik 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions. Designed in single and double row. They are available in straight or right angle options, from 2 to 72 positions featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. This product range is extended with BergStik 2.54mm unshrouded vertical headers in 0.25μm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles. BergStik product range provides Board-to-Board, Wire to-Board and Cable-to-Board interconnect solutions for all electronic equipment and devices.

Number of contacts 3

Number of rows 1

Orientation vertical

Through-hole termination style

Colour - housing black

Operating temperature range -65 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy