Samtec SEAM Series Right Angle Surface PCB Header, 320 Contact(s), 1.27 mm Pitch, 8 Row, Shrouded

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 reel of 75 units)*

€2,566.28

(exc. VAT)

€3,156.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
75 - 75€34.217€2,566.28-
150 +€33.225€2,491.882%

*price indicative

RS Stock No.:
224-8304
Mfr. Part No.:
SEAM-40-01-L-08-1-RA-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SEAM

Product Type

PCB Header

Pitch

1.27mm

Current

2.7A

Housing Material

Liquid Crystal Polymer

Number of Contacts

320

Number of Rows

8

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Silver, Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

240V

Non Compliant

The Samtec SEARAY SEAM series is an open-pin-field array PCB header which has 1.27 mm pitch. It maximizes design and routing flexibility for single-ended or differential pair configurations, and for power, signal, or ground. It uses the edge rate contact system which is designed for applications requiring high-mating cycles and 56 Gbps PAM4 performance.

Lower insertion/withdrawal forces

Solder charge termination

Maximum grounding & routing flexibility

Stack heights from 7 mm to 18.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy