Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header, 40 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 225-8973
- Mfr. Part No.:
- 10159558-A30221RLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 1500 more to save €225.00
View bulk pricing optionsSubtotal (1 reel of 750 units)*
€1,745.25
(exc. VAT)
€2,146.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | €2.327 | €1,745.25 | - |
| 1500 + | €2.177 | €1,632.75 | €225.00 |
*price indicative
- RS Stock No.:
- 225-8973
- Mfr. Part No.:
- 10159558-A30221RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | ComboStak | |
| Current | 18A | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series ComboStak | ||
Current 18A | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC ComboStak vertical header is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 15 A.
Offers good contact performance and low mating force
Enables easy manual assembly
Supports operating temperatures to 125°C
Lead-Free, RoHS and Halogen-free compliant
Related links
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions 101 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
