Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header, 40 Contact(s), 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €2.60

View bulk pricing options

Subtotal (1 unit)*

€3.84

(exc. VAT)

€4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.84-
10 - 99€3.58€2.60
100 - 199€3.36€48.00
200 +€3.11€146.00

*price indicative

Packaging Options:
RS Stock No.:
225-8974
Mfr. Part No.:
10159558-A30221RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

ComboStak

Product Type

PCB Header

Current

18A

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The Amphenol ICC ComboStak vertical header is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 15 A.

Offers good contact performance and low mating force

Enables easy manual assembly

Supports operating temperatures to 125°C

Lead-Free, RoHS and Halogen-free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy