Samtec TMMH Series Right Angle Through Hole Pin Header, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 120 more to save 6%

View bulk pricing options

Subtotal (1 tube of 24 units)*

€74.52

(exc. VAT)

€91.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
24 - 96€3.105€74.52-
120 - 216€2.897€69.536%
240 - 456€2.661€63.8614%
480 +€2.509€60.2219%

*price indicative

RS Stock No.:
226-3508
Mfr. Part No.:
TMMH-112-01-F-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMMH

Product Type

Pin Header

Pitch

2mm

Current

5.1A

Housing Material

Liquid Crystal Polymer

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

281V

The Samtec low profile header has black liquid crystal polymer insulation. It has current rating of 3.2A per row.

Terminal is made up of phosphor bronze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy