Samtec TMMH Series Right Angle Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 226-3510
- Mfr. Part No.:
- TMMH-150-01-F-D-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €14.25
View bulk pricing optionsSubtotal (1 tube of 5 units)*
€42.56
(exc. VAT)
€52.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 5 - 20 | €8.512 | €42.56 | - |
| 25 - 45 | €7.942 | €39.71 | €14.25 |
| 50 - 95 | €7.296 | €36.48 | €60.80 |
| 100 + | €6.384 | €31.92 | €212.80 |
*price indicative
- RS Stock No.:
- 226-3510
- Mfr. Part No.:
- TMMH-150-01-F-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMMH | |
| Current | 5.1A | |
| Pitch | 2mm | |
| Number of Contacts | 100 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMMH | ||
Current 5.1A | ||
Pitch 2mm | ||
Number of Contacts 100 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 281V | ||
The Samtec low profile header has black liquid crystal polymer insulation. It has current rating of 3.2A per row.
Terminal is made up of phosphor bronze
Related links
- Samtec TMMH Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
