Samtec TMMH Series Straight Through Hole Pin Header, 100 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 226-3515
- Mfr. Part No.:
- TMMH-150-01-L-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.11 |
| 10 - 99 | €8.49 |
| 100 - 199 | €7.98 |
| 200 + | €7.64 |
*price indicative
- RS Stock No.:
- 226-3515
- Mfr. Part No.:
- TMMH-150-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMMH | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 5.1A | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMMH | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 5.1A | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 281V | ||
The Samtec low profile header has black liquid crystal polymer insulation. It has current rating of 3.2A per row.
Terminal is made up of phosphor bronze
Related links
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMMH Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
