Samtec TSW Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.53

(exc. VAT)

€0.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.53
10 - 99€0.47
100 - 199€0.43
200 +€0.38

*price indicative

RS Stock No.:
226-3547
Mfr. Part No.:
TSW-104-25-T-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

550V

The Samtec through hole sq post header standard strip has PBT insulation. Terminal is made up of phosphor bronze.

Voltage Rating up to 550 VAC mated with SSW

It is RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy