Samtec FTS Series Vertical Surface Pin Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 227-1286
- Mfr. Part No.:
- FTS-106-01-F-DV-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 50 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.71
(exc. VAT)
€19.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.142 | €15.71 | - |
| 50 - 120 | €2.858 | €14.29 | €14.20 |
| 125 - 245 | €2.616 | €13.08 | €65.75 |
| 250 - 495 | €2.418 | €12.09 | €181.00 |
| 500 + | €2.244 | €11.22 | €449.00 |
*price indicative
- RS Stock No.:
- 227-1286
- Mfr. Part No.:
- FTS-106-01-F-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTS | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTS | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec FTS series micro low-profile terminal strip has 6 pins per row and 1 lead style. It has gold flash on post and matte tin on tail.
Dual vertical SMT row
Pick & place pad
Tape and reel packaging
Related links
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
