Samtec LSHM Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 227-1435
- Mfr. Part No.:
- LSHM-120-01-F-DH-A-N-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €7.70
View bulk pricing optionsSubtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.08 | - |
| 10 - 24 | €7.31 | €7.70 |
| 25 - 49 | €6.73 | €33.75 |
| 50 - 99 | €6.20 | €94.00 |
| 100 + | €5.76 | €232.00 |
*price indicative
- RS Stock No.:
- 227-1435
- Mfr. Part No.:
- LSHM-120-01-F-DH-A-N-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSHM | |
| Current | 2A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 160V ac, 226V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSHM | ||
Current 2A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 160V ac, 226V ac | ||
The Samtec LSHM series high-speed hermaphroditic strip has 20 pins per row and 1 lead style. It has gold flash on post and matte tin on tail.
Dual horizontal row
Alignment pin
Without shield
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
