Samtec QMS Series Horizontal Surface PCB Header, 52 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1523
- Mfr. Part No.:
- QMS-026-05.75-H-D-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 350 units)*
€4,759.30
(exc. VAT)
€5,854.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 + | €13.598 | €4,759.30 |
*price indicative
- RS Stock No.:
- 227-1523
- Mfr. Part No.:
- QMS-026-05.75-H-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QMS | |
| Current | 2.6A | |
| Pitch | 640μm | |
| Number of Contacts | 52 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QMS | ||
Current 2.6A | ||
Pitch 640μm | ||
Number of Contacts 52 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
The Samtec QMS series 0.635mm high-speed combo RF & power has 26 pins per row and 5.75 lead style. It has gold on contact area and matte tin tail.
Dual row
Alignment pin
Tape and reel packaging
Done
Related links
- Samtec QMS Series Horizontal Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface Mount PCB Header 635 μm Pitch Shrouded
