Samtec QTS Series Horizontal Surface PCB Header, 50 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1564
- Mfr. Part No.:
- QTS-025-01-L-D-A-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.81
(exc. VAT)
€15.76
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.81 |
| 10 - 24 | €11.62 |
| 25 - 49 | €10.69 |
| 50 - 99 | €9.85 |
| 100 + | €9.15 |
*price indicative
- RS Stock No.:
- 227-1564
- Mfr. Part No.:
- QTS-025-01-L-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 2.2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.27mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.06mm | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 2.2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.27mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.06mm | ||
Voltage 220V | ||
The Samtec QTS series 0.635mm high-speed ground plane header has 25 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Vertical Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface Mount PCB Header 0.64 mm Pitch Shrouded
