Samtec QTS Series Horizontal Surface PCB Header, 100 Contact(s), 0.64 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.88

(exc. VAT)

€15.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.88
10 - 24€11.70
25 - 49€10.72
50 - 99€9.93
100 +€9.68

*price indicative

RS Stock No.:
227-1568
Mfr. Part No.:
QTS-050-02-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTS

Product Type

PCB Header

Current

2.2A

Pitch

0.64mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

100

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Row Pitch

0.635mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

1.27mm

Contact Gender

Male

Mating Pin Length

7.06mm

Standards/Approvals

RoHS

Voltage

220V

The Samtec QTS series 0.635mm high-speed ground plane header has 50 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy