Samtec SEAM Series Horizontal Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded

Subtotal (1 reel of 175 units)*

€2,223.55

(exc. VAT)

€2,734.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
175 +€12.706€2,223.55

*price indicative

RS Stock No.:
227-1622
Mfr. Part No.:
SEAM-20-01-L-04-2-RA-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SEAM

Pitch

1.27mm

Current

2.7A

Number of Contacts

80

Housing Material

Liquid Crystal Polymer

Number of Rows

4

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Silver, Tin

Contact Material

Copper Alloy

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

240V

The Samtec SEAM series high-speed right angle open-pin field has 20 pin per row and 4 rows. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Lead free solder charge

Polyimide film pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy