Samtec SHF Series Vertical Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 350 units)*

€1,541.05

(exc. VAT)

€1,895.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +€4.403€1,541.05

*price indicative

RS Stock No.:
227-1739
Mfr. Part No.:
SHF-113-01-L-D-SM-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SHF

Pitch

1.27mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Wire

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SHF series 1.27mm shrouded & ejector IDC header has 13 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Surface mount tail

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy