Samtec ST5 Series Horizontal Surface PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€4.08

(exc. VAT)

€5.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.08-
10 - 24€3.719%
25 - 49€3.4116%
50 - 99€3.1323%
100 +€3.0126%

*price indicative

RS Stock No.:
227-1833
Mfr. Part No.:
ST5-40-1.00-L-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ST5

Product Type

PCB Header

Current

1.6A

Pitch

500μm

Housing Material

LCP

Number of Contacts

80

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec ST5 series micro blade and beam low-profile socket has 40 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy