Samtec ST4 Series Straight Surface PCB Socket, 80-Contact, 2 Row, 400 μm Pitch Solder

Subtotal (1 reel of 1200 units)*

€5,176.80

(exc. VAT)

€6,367.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€4.314€5,176.80

*price indicative

RS Stock No.:
180-1004
Mfr. Part No.:
ST4-40-1.00-L-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

80

Product Type

PCB Socket

Sub Type

LP Ultra Fine Pitch Terminal Strip

Number of Rows

2

Current

1.6A

Pitch

400μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

6mm

Series

ST4

Row Pitch

1.41mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

Samtec 28+ Gbps Solution

Ultra fine 0.40 mm pitch

Stack heights from 4 mm - 6 mm

Slim footprint

Up to 100 I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy