Samtec TLH Series Horizontal Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row
- RS Stock No.:
- 227-1933
- Mfr. Part No.:
- TLH-020-0.50-G-D-K
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€8.40
(exc. VAT)
€10.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.20 | €8.40 |
*price indicative
- RS Stock No.:
- 227-1933
- Mfr. Part No.:
- TLH-020-0.50-G-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TLH | |
| Pitch | 500μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Tail Pin Length | 1.27mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.42mm | |
| Voltage | 195V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TLH | ||
Pitch 500μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Nickel | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Tail Pin Length 1.27mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.42mm | ||
Voltage 195V | ||
The Samtec TLH series 0.50mm ultra-low profile terminal has 20 pins per row. It has 0.000254mm MIN Au in contact and 0.0000254mm MIN Au on tail.
Double row
K-Dot polyamide film pick & place pad option
Related links
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch, 2 Row
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch, 2 Row
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch Unshrouded
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
