RS PRO Vertical Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 200 units)*

€38.80

(exc. VAT)

€47.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
200 +€0.194€38.80

*price indicative

RS Stock No.:
227-2181
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold Flash over Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, Lead Free

Voltage

250V

RS PRO, 14 Way, 2 Row, Vertical PCB Header


This RS PRO Series 100" Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a centre slot for the socket’s polarization bump. These RS PRO Headers are available in Straight PCB Mount, Right Angle PCB Mount and SMT Mounting. Plating options include choice of Gold, Tin or Selective Gold. SMT versions are manufactured with a Hi-Temp insulator.

Features and Benefits


  • Superior low-profile design

  • Slot for IDC socket Polarization bump

  • Straight PCB, Right Angle PCB and SMT versions

  • Gold, Tin or Selective Gold plating

  • Options include Elevated types and integral latches

  • Hi-Temp insulator available

  • Lead free, RoHS compliant

  • Applications


    These RS PRO PCB headers can make multiple electrical connections to a PCB using one connection block or cable. They are simple to use; solder a PCB header onto your board and you'll be ready to make connections to multiple pins. PCB headers are easy to understand and have one primary function of allowing wire-to-board which makes them make a great introduction to electronics.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy