RS PRO Vertical Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-2183
- Manufacturer:
- RS PRO
Subtotal (1 tray of 180 units)*
€38.34
(exc. VAT)
€47.16
(inc. VAT)
In Stock
- Plus 1,620 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 180 + | €0.213 | €38.34 |
*price indicative
- RS Stock No.:
- 227-2183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Lead Free, RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Lead Free, RoHS | ||
Voltage 250V | ||
RS PRO, 16 Way, 2 Row, Vertical PCB Header
This RS PRO Series 100" Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a centre slot for the sockets polarization bump. These RS PRO Headers are available in Straight PCB Mount, Right Angle PCB Mount and SMT Mounting. Plating options include choice of Gold, Tin or Selective Gold. SMT versions are manufactured with a Hi-Temp insulator.
Features and Benefits
Applications
These RS PRO PCB headers can make multiple electrical connections to a PCB using one connection block or cable. They are simple to use; solder a PCB header onto your board and you'll be ready to make connections to multiple pins. PCB headers are easy to understand and have one primary function of allowing wire-to-board which makes them make a great introduction to electronics.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
