Phoenix Contact SPTA-THR Series 45° PCB Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 145 units)*

€617.27

(exc. VAT)

€759.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
145 +€4.257€617.27

*price indicative

RS Stock No.:
228-7031
Mfr. Part No.:
1071207
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTA-THR

Pitch

5.08mm

Current

13.5A

Number of Contacts

7

Housing Material

Fibreglass Liquid Crystal Polymer

Number of Rows

1

Orientation

45°

Standards/Approvals

No

Voltage

320V

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.

Ambient temperature (operation) -40 °C to 105 °C

Insulating material LCP GF

Rated voltage (III/2) 320 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy