Phoenix Contact SPTA-THR Series 45° PCB Terminal Block, 12 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 228-7036
- Mfr. Part No.:
- 1071212
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 145 units)*
€1,000.94
(exc. VAT)
€1,231.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 145 + | €6.903 | €1,000.94 |
*price indicative
- RS Stock No.:
- 228-7036
- Mfr. Part No.:
- 1071212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTA-THR | |
| Current | 13.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTA-THR | ||
Current 13.5A | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.
Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 320 V
Related links
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
